6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
380
380

380

DigiKey Part Number
SC1546-ND
Manufacturer
Manufacturer Product Number
380
Description
CONN PLUG MONO 6.35MM 2COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Shielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
1.188" (30.20mm)
Contact Material - Plating
Nickel
Body Material
Copper Alloy
Body Color
Silver
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Housing Material
Plastic
Contact Material
Copper Alloy
Cable Opening
0.297" (7.54mm)
Panel Hole Size
-
Thread Size
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,66000 Kč190,66 Kč
10161,95800 Kč1 619,58 Kč
25151,81560 Kč3 795,39 Kč
50144,56700 Kč7 228,35 Kč
100137,66500 Kč13 766,50 Kč
300127,40117 Kč38 220,35 Kč
500122,89458 Kč61 447,29 Kč
1 000117,03550 Kč117 035,50 Kč
Manufacturers Standard Package
Unit Price without VAT:190,66000 Kč
Unit Price with VAT:230,69860 Kč