6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
226
226

226

DigiKey Part Number
SC1143-ND
Manufacturer
Manufacturer Product Number
226
Description
CONN PLUG MONO 6.35MM R/A 2COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.249" (6.32mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Solder Eyelet(s)
Shielding
Shielded
Features
-
Insulation Color
-
Operating Temperature
-20°C ~ 65°C
Voltage - Rated
500VAC
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Copper Alloy
Body Color
Silver
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Housing Material
Brass
Contact Material
Brass
Cable Opening
0.297" (7.54mm)
Panel Hole Size
-
Thread Size
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,05000 Kč182,05 Kč
10154,65000 Kč1 546,50 Kč
25144,96160 Kč3 624,04 Kč
50138,04080 Kč6 902,04 Kč
100131,45170 Kč13 145,17 Kč
250123,22468 Kč30 806,17 Kč
500117,34732 Kč58 673,66 Kč
1 000111,75262 Kč111 752,62 Kč
Manufacturers Standard Package
Unit Price without VAT:182,05000 Kč
Unit Price with VAT:220,28050 Kč