6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM1105B

DigiKey Part Number
4654-FM1105B-ND
Manufacturer
Manufacturer Product Number
FM1105B
Description
1/4" MONO PLUG 90 DEG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Grade
-
Qualification
-
Voltage - Rated
-
Mating Length/Depth
1.213" (30.80mm)
Contact Material - Plating
-
Body Material
-
Body Color
Black
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
0.256" (6.50mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1032,61000 Kč326,10 Kč
2530,56480 Kč764,12 Kč
5029,10320 Kč1 455,16 Kč
10027,71320 Kč2 771,32 Kč
30025,64487 Kč7 693,46 Kč
50024,73690 Kč12 368,45 Kč
1 00023,55619 Kč23 556,19 Kč
2 50022,08217 Kč55 205,43 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč