36HR07236X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36HR07236X

DigiKey Part Number
SC2408-ND
Manufacturer
Manufacturer Product Number
36HR07236X
Description
RA3.5MM TO RA3.5MM S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8"), Right Angle
2nd Connector
Phone Plug, 3.5mm (1/8"), Right Angle
Channels
Stereo (3 Conductor, TRS)
Length
6.0' (1.83m)
Color
Black
Shielding
Shielded
Usage
Headphones, Patch Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,54000 Kč283,54 Kč
10241,00100 Kč2 410,01 Kč
25225,89160 Kč5 647,29 Kč
50215,11420 Kč10 755,71 Kč
100204,84810 Kč20 484,81 Kč
300189,57770 Kč56 873,31 Kč
500182,87356 Kč91 436,78 Kč
1 000174,15760 Kč174 157,60 Kč
Manufacturers Standard Package
Unit Price without VAT:283,54000 Kč
Unit Price with VAT:343,08340 Kč