
10-03751 | |
|---|---|
DigiKey Part Number | 839-10-03751-ND |
Manufacturer | |
Manufacturer Product Number | 10-03751 |
Description | CBL 3.5MM 3CON R/A M-M 3' SHIELD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 3.0' (91.44cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 102,11300 Kč | 1 021,13 Kč |
| 25 | 95,70040 Kč | 2 392,51 Kč |
| 50 | 91,13140 Kč | 4 556,57 Kč |
| 100 | 86,77840 Kč | 8 677,84 Kč |
| 280 | 80,69907 Kč | 22 595,74 Kč |
| 560 | 76,84930 Kč | 43 035,61 Kč |
| 1 120 | 73,18459 Kč | 81 966,74 Kč |
| 2 520 | 69,11967 Kč | 174 181,57 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |








