



35RM3LS | |
|---|---|
DigiKey Part Number | SC2589-ND |
Manufacturer | |
Manufacturer Product Number | 35RM3LS |
Description | 3.5MM JACK, PANEL MOUNT, STEREO, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Locking, Sealed, IP66 |
Packaging Bulk | Contact Material - Plating Gold, Silver |
Part Status Active | Body Color Silver |
Connector Type Phone Jack | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Gender Female | Housing Material Copper Alloy |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material Beryllium Copper |
Industry Recognized Mating Diameter | Panel Hole Size 0.390" (9.91mm) |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Thread Size 3/8"-32 |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,67000 Kč | 287,67 Kč |
| 10 | 244,52200 Kč | 2 445,22 Kč |
| 25 | 229,19720 Kč | 5 729,93 Kč |
| 50 | 218,25740 Kč | 10 912,87 Kč |
| 100 | 207,84030 Kč | 20 784,03 Kč |
| 300 | 192,35007 Kč | 57 705,02 Kč |
| 500 | 185,54630 Kč | 92 773,15 Kč |
| 1 000 | 176,70216 Kč | 176 702,16 Kč |
| Unit Price without VAT: | 287,67000 Kč |
|---|---|
| Unit Price with VAT: | 348,08070 Kč |








