



35RASMT2AHNTRX | |
|---|---|
DigiKey Part Number | SC2834TR-ND - Tape & Reel (TR) SC2834CT-ND - Cut Tape (CT) SC2834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT2AHNTRX |
Description | CONN JACK MONO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RASMT2AHNTRX Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 250VAC |
Gender Female | Current Rating (Amps) 3 A |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Thermoplastic |
Actual Diameter 0.142" (3.60mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Base Product Number |
Internal Switch(s) Single Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 33,08440 Kč | 827,11 Kč |
| 50 | 31,50120 Kč | 1 575,06 Kč |
| 100 | 29,99560 Kč | 2 999,56 Kč |
| 250 | 28,11632 Kč | 7 029,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 26,14551 Kč | 18 301,86 Kč |
| 1 400 | 24,89778 Kč | 34 856,89 Kč |
| 2 100 | 24,19600 Kč | 50 811,60 Kč |
| 3 500 | 23,34012 Kč | 81 690,42 Kč |
| 4 900 | 22,79307 Kč | 111 686,04 Kč |
| 7 000 | 22,22734 Kč | 155 591,38 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |


