
157G | |
|---|---|
DigiKey Part Number | 137-157G-ND |
Manufacturer | |
Manufacturer Product Number | 157G |
Description | THICK PANEL JAX WITH STRAP NUT A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | Copper Alloy | |
Body Color | Gold | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | 0.297" (7.54mm) | |
Panel Hole Size | - | |
Thread Size | 3/8-32 UNF-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,66000 Kč | 312,66 Kč |
| 10 | 265,64600 Kč | 2 656,46 Kč |
| 25 | 248,99440 Kč | 6 224,86 Kč |
| 50 | 237,10940 Kč | 11 855,47 Kč |
| 100 | 225,79780 Kč | 22 579,78 Kč |
| 300 | 208,96790 Kč | 62 690,37 Kč |
| 500 | 201,57828 Kč | 100 789,14 Kč |
| 1 000 | 191,97044 Kč | 191 970,44 Kč |
| Unit Price without VAT: | 312,66000 Kč |
|---|---|
| Unit Price with VAT: | 378,31860 Kč |



