
151 | |
|---|---|
DigiKey Part Number | SC1034-ND |
Manufacturer | |
Manufacturer Product Number | 151 |
Description | CONN JACK MONO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 151 Models |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Panel Mount |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Features Mounting Hardware, Thread Lock |
Connector Type Phone Jack | Contact Material - Plating Nickel |
Gender Female | Body Material Copper Alloy |
Signal Lines Mono | Body Color Gold |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.253" (6.43mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Thread Size 15/32"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,94000 Kč | 326,94 Kč |
| 10 | 277,78300 Kč | 2 777,83 Kč |
| 25 | 260,37520 Kč | 6 509,38 Kč |
| 50 | 247,94860 Kč | 12 397,43 Kč |
| 100 | 236,11620 Kč | 23 611,62 Kč |
| 250 | 221,34328 Kč | 55 335,82 Kč |
| 500 | 210,79010 Kč | 105 395,05 Kč |
| 1 000 | 200,74382 Kč | 200 743,82 Kč |
| Unit Price without VAT: | 326,94000 Kč |
|---|---|
| Unit Price with VAT: | 395,59740 Kč |



