



155 | |
|---|---|
DigiKey Part Number | 155-ND |
Manufacturer | |
Manufacturer Product Number | 155 |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.253" (6.43mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Black | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Housing Material | - | |
Contact Material | Steel | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,37000 Kč | 403,37 Kč |
| 10 | 342,72900 Kč | 3 427,29 Kč |
| 25 | 321,25280 Kč | 8 031,32 Kč |
| 50 | 305,92400 Kč | 15 296,20 Kč |
| 100 | 291,32840 Kč | 29 132,84 Kč |
| 250 | 273,10420 Kč | 68 276,05 Kč |
| 500 | 260,08500 Kč | 130 042,50 Kč |
| Unit Price without VAT: | 403,37000 Kč |
|---|---|
| Unit Price with VAT: | 488,07770 Kč |




