



152 | |
|---|---|
DigiKey Part Number | SC2855-ND |
Manufacturer | |
Manufacturer Product Number | 152 |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Voltage - Rated 48VDC |
Part Status Active | Current Rating (Amps) 250 mA |
Connector Type Phone Jack | Contact Material - Plating Silver |
Gender Female | Body Material Brass |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.250" (6.35mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Panel Hole Size 0.469" (11.90mm) |
Internal Switch(s) Does Not Contain Switch | Thread Size 15/32-32 NS-2A |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,56000 Kč | 369,56 Kč |
| 10 | 314,02500 Kč | 3 140,25 Kč |
| 25 | 294,36680 Kč | 7 359,17 Kč |
| 50 | 280,31500 Kč | 14 015,75 Kč |
| 100 | 266,94340 Kč | 26 694,34 Kč |
| 250 | 250,24408 Kč | 62 561,02 Kč |
| 500 | 238,31302 Kč | 119 156,51 Kč |
| Unit Price without VAT: | 369,56000 Kč |
|---|---|
| Unit Price with VAT: | 447,16760 Kč |



