12GM6MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12GM6MX

DigiKey Part Number
SC1601-ND
Manufacturer
Manufacturer Product Number
12GM6MX
Description
CONN PLUG MALE DIN 6POS SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
12GM6MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
DIN (240 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
6
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Tin
Color
Gray, Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Strain Relief
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Plastic
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1302,66000 Kč302,66 Kč
10257,18800 Kč2 571,88 Kč
25241,07800 Kč6 026,95 Kč
75223,09760 Kč16 732,32 Kč
150212,45487 Kč31 868,23 Kč
300202,32317 Kč60 696,95 Kč
525194,49825 Kč102 111,58 Kč
1 050185,22770 Kč194 489,08 Kč
Manufacturers Standard Package
Unit Price without VAT:302,66000 Kč
Unit Price with VAT:366,21860 Kč