SN2000MD120GI-1TB2-2DB-STD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Swissbit
In Stock: 7
Unit Price: 7 348,67000 Kč
Datasheet

Similar


Swissbit
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
New at DigiKey
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB NVMe PCIe Gen 3 M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN2000MD120GI-1TB2-2DB-STD

DigiKey Part Number
1052-SN2000MD120GI-1TB2-2DB-STD-ND
Manufacturer
Manufacturer Product Number
SN2000MD120GI-1TB2-2DB-STD
Description
SSD 120GB M.2 TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB NVMe PCIe Gen 3 M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Swissbit
Speed - Read
644MB/s
Series
Speed - Write
396MB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Type
NVMe PCIe Gen 3
Memory Size
120GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFPC120GM1AG2TO-C-6B-546-STDSwissbit71052-SFPC120GM1AG2TO-C-6B-546-STD-ND7 348,67000 KčSimilar
SFPC120GM1AG2TO-I-6B-546-STDSwissbit01052-SFPC120GM1AG2TO-I-6B-546-STD-ND0,00000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16 379,19000 Kč6 379,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 379,19000 Kč
Unit Price with VAT:7 718,81990 Kč