
SFPC120GM1AG2TO-C-6B-546-STD | |
|---|---|
DigiKey Part Number | 1052-SFPC120GM1AG2TO-C-6B-546-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFPC120GM1AG2TO-C-6B-546-STD |
Description | SSD 120GB M.2 PCIE NAND NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 120GB NVMe M.2 Module, PCIe 3.3V |
Datasheet | Datasheet |
Category | Form Factor M.2 Module, PCIe |
Manufacturer Swissbit | Speed - Read 1.65GB/s |
Series | Speed - Write 1.07GB/s |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Discontinued at DigiKey | Type NVMe |
Memory Size 120GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND | Size / Dimension 80.00mm x 22.00mm x 3.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN2000MD120GI-1TB2-2DB-STD | Swissbit | 0 | 1052-SN2000MD120GI-1TB2-2DB-STD-ND | 6 379,19000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 348,67000 Kč | 7 348,67 Kč |
| Unit Price without VAT: | 7 348,67000 Kč |
|---|---|
| Unit Price with VAT: | 8 891,89070 Kč |

