
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 2GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 741,15000 Kč | 1 741,15 Kč |
| 10 | 1 607,06100 Kč | 16 070,61 Kč |
| 25 | 1 554,55760 Kč | 38 863,94 Kč |
| 50 | 1 515,44240 Kč | 75 772,12 Kč |
| 100 | 1 476,99510 Kč | 147 699,51 Kč |
| Unit Price without VAT: | 1 741,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 106,79150 Kč |



