MFR Recommended

SFSD2048N1AS1TO-I-QG-221-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD2048N1AS1TO-I-QG-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD2048N1AS1TO-I-QG-221-STD |
Description | MEM CARD MICROSD 2GB 10UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 2GB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | microSD™ | |
Memory Size | 2GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 854,47000 Kč | 2 854,47 Kč |
| 10 | 2 631,09100 Kč | 26 310,91 Kč |
| 25 | 2 544,23520 Kč | 63 605,88 Kč |
| 50 | 2 479,76720 Kč | 123 988,36 Kč |
| Unit Price without VAT: | 2 854,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 453,90870 Kč |


