Memory Card SD™, SDHC™ 2GB Class 10, UHS Class 1 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD2048N1AS1TO-I-QG-231-STD

DigiKey Part Number
1052-SFSD2048N1AS1TO-I-QG-231-STD-ND
Manufacturer
Manufacturer Product Number
SFSD2048N1AS1TO-I-QG-231-STD
Description
MEM CARD SD SDHC 2GB 10UHS 1 SLC
Customer Reference
Detailed Description
Memory Card SD™, SDHC™ 2GB Class 10, UHS Class 1 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Last Time Buy
Memory Type
SD™, SDHC™
Memory Size
2GB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 15.09.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 283,53000 Kč2 283,53 Kč
102 104,88200 Kč21 048,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 283,53000 Kč
Unit Price with VAT:2 763,07130 Kč