SFSD2048L1BM1TO-I-QG-221-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 825
Unit Price: 1 249,80000 Kč
Datasheet
Memory Card SD™ 2GB Class 10, UHS Class 1 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD2048L1BM1TO-I-QG-221-STD

DigiKey Part Number
1052-1197-ND
Manufacturer
Manufacturer Product Number
SFSD2048L1BM1TO-I-QG-221-STD
Description
MEMORY CARD SD 2GB 10 UHS 1 SLC
Customer Reference
Detailed Description
Memory Card SD™ 2GB Class 10, UHS Class 1 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Memory Type
SD™
Memory Size
2GB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes