
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | SD™ | |
Memory Size | 2GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 249,80000 Kč | 1 249,80 Kč |
| 10 | 1 154,53300 Kč | 11 545,33 Kč |
| 25 | 1 117,11040 Kč | 27 927,76 Kč |
| 50 | 1 089,17460 Kč | 54 458,73 Kč |
| 100 | 1 061,66310 Kč | 106 166,31 Kč |
| Unit Price without VAT: | 1 249,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 512,25800 Kč |


