SFSD2048L1AS1TO-E-QG-221-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 1
Unit Price: 1 054,21000 Kč
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 1 009,01000 Kč
SFSD2048L1AS1TO-E-QG-221-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD2048L1AS1TO-E-QG-221-STD

DigiKey Part Number
1052-SFSD2048L1AS1TO-E-QG-221-STD-ND
Manufacturer
Manufacturer Product Number
SFSD2048L1AS1TO-E-QG-221-STD
Description
MEM CARD SD SDHC 2GB 10UHS 1 SLC
Customer Reference
Detailed Description
Memory Card SD™, SDHC™ 2GB Class 10, UHS Class 1 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
SD™, SDHC™
Memory Size
2GB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 054,21000 Kč1 054,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 054,21000 Kč
Unit Price with VAT:1 275,59410 Kč