SFSD2048L1AS1TO-E-QG-221-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD2048L1AS1TO-E-QG-231-STD

DigiKey Part Number
1052-SFSD2048L1AS1TO-E-QG-231-STD-ND
Manufacturer
Manufacturer Product Number
SFSD2048L1AS1TO-E-QG-231-STD
Description
SFSD2048L1AS1TO-E-QG-231-STD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory Card SD™, SDHC™ 2GB Class 10, UHS Class 1 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Type
SD™, SDHC™
Memory Size
2GB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 054,21000 Kč1 054,21 Kč
10973,96900 Kč9 739,69 Kč
25942,40760 Kč23 560,19 Kč
50918,84880 Kč45 942,44 Kč
100895,64420 Kč89 564,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 054,21000 Kč
Unit Price with VAT:1 275,59410 Kč