SFSD0512N1AS1TO-E-ME-221-STD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: 546,58000 Kč
SFSD0512N1AS1TO-I-ME-221-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD0512N1AS1TO-E-ME-221-STD

DigiKey Part Number
1052-SFSD0512N1AS1TO-E-ME-221-STD-ND
Manufacturer
Manufacturer Product Number
SFSD0512N1AS1TO-E-ME-221-STD
Description
MEM CRD MICRSD 512MB 10UHS 1 SLC
Customer Reference
Detailed Description
Memory Card microSD™ 512MB Class 10, UHS Class 1 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
microSD™
Memory Size
512MB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.