SFSD0512N1AS1TO-E-ME-231-STD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Swissbit
In Stock: 7
Unit Price: 585,11000 Kč
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 585,11000 Kč
New at DigiKey
SFSD0512L1AS1TO-I-ME-231-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD0512N1AS1TO-E-ME-231-STD

DigiKey Part Number
1052-SFSD0512N1AS1TO-E-ME-231-STD-ND
Manufacturer
Manufacturer Product Number
SFSD0512N1AS1TO-E-ME-231-STD
Description
MEM CRD SD SDHC 512MB 10UHS 1SLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory Card SD™, SDHC™ 512MB Class 10, UHS Class 1 SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
SD™, SDHC™
Memory Size
512MB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1546,58000 Kč546,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:546,58000 Kč
Unit Price with VAT:661,36180 Kč