SFSD004GL2AM1TO-I-5E-22P-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: 0,00000 Kč
Memory Card SDHC™, SDXC™ 4GB Class 10, UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD004GL2AM1TO-I-5E-22P-STD

DigiKey Part Number
1052-SFSD004GL2AM1TO-I-5E-22P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD004GL2AM1TO-I-5E-22P-STD
Description
MEM CD SDHC SDXC 4GB 10UHS 1PSLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 4GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Type
SDHC™, SDXC™
Memory Size
4GB
Speed
Class 10, UHS Class 1
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.