Similar
Similar
Similar
Parametric Equivalent

SFSD004GL1AM1TB-I-CE-22Q-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD004GL1AM1TB-I-CE-22Q-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD004GL1AM1TB-I-CE-22Q-STD |
Description | MEM CARD SDHC SDXC 4GB CL10 PSLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 4GB Class 10, UHS-I, U3, V30, A2 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS-I, U3, V30, A2 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 234,53000 Kč | 3 234,53 Kč |
| Unit Price without VAT: | 3 234,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 913,78130 Kč |





