SFSA480GS2AK4TB-I-EB-21E-STD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Swissbit
In Stock: 2
Unit Price: 85 883,08000 Kč
Datasheet

Similar


Swissbit
In Stock: 5
Unit Price: 17 002,50000 Kč
Datasheet
Image for SFSA480GS2AK4TB-I-EB-21E-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA480GS2AK4TB-I-EB-21E-STD

DigiKey Part Number
1052-SFSA480GS2AK4TB-I-EB-21E-STD-ND
Manufacturer
Manufacturer Product Number
SFSA480GS2AK4TB-I-EB-21E-STD
Description
SSD 480GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Swissbit
Speed - Read
560MB/s
Series
Speed - Write
500MB/s
Packaging
Tray
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
480GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA480GQ1AA4TO-I-OC-226-STDSwissbit21052-SFSA480GQ1AA4TO-I-OC-226-STD-ND85 883,08000 KčSimilar
SFSA480GS2AK2TO-I-8C-236-STDSwissbit51052-SFSA480GS2AK2TO-I-8C-236-STD-ND17 002,50000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122 032,36000 Kč22 032,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22 032,36000 Kč
Unit Price with VAT:26 659,15560 Kč