Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III 2.5" 3.3V, 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA480GQ1AA4TO-I-OC-226-STD

DigiKey Part Number
1052-SFSA480GQ1AA4TO-I-OC-226-STD-ND
Manufacturer
Manufacturer Product Number
SFSA480GQ1AA4TO-I-OC-226-STD
Description
SSD 480GB 2.5" MLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III 2.5" 3.3V, 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed - Read
525MB/s
Manufacturer
Swissbit
Speed - Write
460MB/s
Series
Voltage - Supply
3.3V, 5V
Packaging
Tray
Type
SATA III
Part Status
Discontinued at DigiKey
Current - Max
740mA
Memory Size
480GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Base Product Number
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA480GS2AK4TB-I-EB-21E-STDSwissbit01052-SFSA480GS2AK4TB-I-EB-21E-STD-ND22 032,36000 KčMFR Recommended
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
185 883,08000 Kč85 883,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85 883,08000 Kč
Unit Price with VAT:103 918,52680 Kč