SFSA480GQ1AA4TO-I-OC-216-STD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 2
Unit Price: 85 883,08000 Kč
Datasheet
Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III 2.5" 3.3V, 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA480GQ1AA4TO-I-OC-216-STD

DigiKey Part Number
1052-1276-ND
Manufacturer
Manufacturer Product Number
SFSA480GQ1AA4TO-I-OC-216-STD
Description
SSD 480GB 2.5" MLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III 2.5" 3.3V, 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
520MB/s
Manufacturer
Swissbit
Speed - Write
450MB/s
Series
Voltage - Supply
3.3V, 5V
Packaging
Tray
Type
SATA III
Part Status
Obsolete
Current - Max
740mA
Memory Size
480GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
100.20mm x 69.85mm x 7.00mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA480GQ1AA4TO-I-OC-226-STDSwissbit21052-SFSA480GQ1AA4TO-I-OC-226-STD-ND85 883,08000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes