
SFSA240GM3AA4TO-I-HC-426-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA240GM3AA4TO-I-HC-426-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA240GM3AA4TO-I-HC-426-STD |
Description | SSD 240GB M.2 MLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 240GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Category | Speed - Read 520MB/s |
Manufacturer Swissbit | Speed - Write 450MB/s |
Series | Voltage - Supply 3.3V |
Packaging Tray | Type SATA III |
Part Status Discontinued at DigiKey | Current - Max 960mA |
Memory Size 240GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (MLC) | Size / Dimension 80.00mm x 22.00mm x 3.60mm |
Form Factor M.2 Module | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSA960GM2AK2TB-C-XC-21E-STD | Swissbit | 0 | 1052-SFSA960GM2AK2TB-C-XC-21E-STD-ND | 37 873,04000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 181,95000 Kč | 46 181,95 Kč |
| Unit Price without VAT: | 46 181,95000 Kč |
|---|---|
| Unit Price with VAT: | 55 880,15950 Kč |


