Parametric Equivalent

SFSA960GM2AK2TB-C-XC-21E-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA960GM2AK2TB-C-XC-21E-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA960GM2AK2TB-C-XC-21E-STD |
Description | SSD 960GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 Module 3.3V |
Category | Form Factor M.2 Module |
Manufacturer Swissbit | Speed - Read 565MB/s |
Series | Speed - Write 490MB/s |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Type SATA III |
Memory Size 960GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 42.00mm x 22.00mm x 3.58mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSA960GM2AK2TB-C-XC-51E-STD | Swissbit | 0 | 1052-SFSA960GM2AK2TB-C-XC-51E-STD-ND | 37 347,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 873,04000 Kč | 37 873,04 Kč |
| Unit Price without VAT: | 37 873,04000 Kč |
|---|---|
| Unit Price with VAT: | 45 826,37840 Kč |


