SFSA240GM1AA4TO-I-HC-416-STD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 18
Unit Price: 46 181,95000 Kč
Datasheet

MFR Recommended


Swissbit
In Stock: 0
Unit Price: 21 047,35000 Kč
Solid State Drive (SSD) FLASH - NAND (MLC) 240GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA240GM1AA4TO-I-HC-416-STD

DigiKey Part Number
1052-1309-ND
Manufacturer
Manufacturer Product Number
SFSA240GM1AA4TO-I-HC-416-STD
Description
SSD 240GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 240GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
520MB/s
Manufacturer
Swissbit
Speed - Write
355MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Obsolete
Current - Max
805mA
Memory Size
240GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
60.00mm x 22.00mm x 3.30mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA240GM3AA4TO-I-HC-426-STDSwissbit181052-SFSA240GM3AA4TO-I-HC-426-STD-ND46 181,95000 KčDirect
SFSA480GM2AK1TB-I-XC-11E-STDSwissbit01052-SFSA480GM2AK1TB-I-XC-11E-STD-ND21 047,35000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes