
SFSA030GM3AA1TO-I-LB-126-STD | |
|---|---|
DigiKey Part Number | 1052-1389-ND |
Manufacturer | |
Manufacturer Product Number | SFSA030GM3AA1TO-I-LB-126-STD |
Description | SSD 30GB M.2 MLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 30GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 30GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | 520MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 960mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 945,39000 Kč | 2 945,39 Kč |
| 10 | 2 714,70500 Kč | 27 147,05 Kč |
| 25 | 2 625,05240 Kč | 65 626,31 Kč |
| 50 | 2 558,50140 Kč | 127 925,07 Kč |
| Unit Price without VAT: | 2 945,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 563,92190 Kč |


