Solid State Drive (SSD) FLASH - NAND (pSLC) 64GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT2A064GKMDWAA0ESA0

DigiKey Part Number
445-SNT2A064GKMDWAA0ESA0-ND
Manufacturer
Manufacturer Product Number
SNT2A064GKMDWAA0ESA0
Description
SSD 64GB M.2 PSLC SATA III 3.3V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 64GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
M.2 Module
Speed - Read
345MB/s
Speed - Write
295MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
60mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 173,34000 Kč7 173,34 Kč
106 596,24900 Kč65 962,49 Kč
326 316,69719 Kč202 134,31 Kč
Manufacturers Standard Package
Unit Price without VAT:7 173,34000 Kč
Unit Price with VAT:8 679,74140 Kč