Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA016GU4AA1TO-I-LB-22P-STD

DigiKey Part Number
1052-SFSA016GU4AA1TO-I-LB-22P-STD-ND
Manufacturer
Manufacturer Product Number
SFSA016GU4AA1TO-I-LB-22P-STD
Description
SSD 16GB MSATA PSLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Size
16GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
mSATA
Speed - Read
520MB/s
Speed - Write
450MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
610mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
50.80mm x 29.85mm x 3.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 197,20000 Kč8 197,20 Kč
107 538,49200 Kč75 384,92 Kč
Manufacturers Standard Package
Unit Price without VAT:8 197,20000 Kč
Unit Price with VAT:9 918,61200 Kč