
SFSA016GM3AA1TO-I-LB-12P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA016GM3AA1TO-I-LB-12P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA016GM3AA1TO-I-LB-12P-STD |
Description | SSD 16GB M.2 PSLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | M.2 Module | |
Speed - Read | 520MB/s | |
Speed - Write | 415MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 550mA | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 42.00mm x 22.00mm x 3.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 805,75000 Kč | 2 805,75 Kč |
| 10 | 2 586,32400 Kč | 25 863,24 Kč |
| Unit Price without VAT: | 2 805,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 394,95750 Kč |


