FLASH - NAND (TLC) Memory IC 128Gbit eMMC 200 MHz 100-BGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (TLC) Memory IC 128Gbit eMMC 200 MHz 100-BGA (14x18)
100-LBGA

SFEM016GB1ED1TO-I-5E-311-STD

DigiKey Part Number
1052-SFEM016GB1ED1TO-I-5E-311-STD-ND
Manufacturer
Manufacturer Product Number
SFEM016GB1ED1TO-I-5E-311-STD
Description
IC FLASH 128GBIT EMMC 100BGA
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 128Gbit eMMC 200 MHz 100-BGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
16G x 8
Memory Interface
eMMC
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-BGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:10
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1429,20000 Kč429,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:429,20000 Kč
Unit Price with VAT:519,33200 Kč