
SFEM016GB1EA1TO-I-GE-121-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM016GB1EA1TO-I-GE-121-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM016GB1EA1TO-I-GE-121-STD |
Description | IC FLASH 128GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,30000 Kč | 984,30 Kč |
| 10 | 909,84400 Kč | 9 098,44 Kč |
| 25 | 880,47080 Kč | 22 011,77 Kč |
| 50 | 858,52000 Kč | 42 926,00 Kč |
| 100 | 836,88490 Kč | 83 688,49 Kč |
| 250 | 808,88500 Kč | 202 221,25 Kč |
| Unit Price without VAT: | 984,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 191,00300 Kč |



