SFCF4096H2BU4TO-I-MS-527-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 1
Unit Price: 4 565,39000 Kč
Datasheet
Memory Card CompactFlash® 4GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF4096H2BU4TO-I-MS-527-STD

DigiKey Part Number
1052-1112-ND
Manufacturer
Manufacturer Product Number
SFCF4096H2BU4TO-I-MS-527-STD
Description
MEMORY CARD COMPACTFLASH 4GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 4GB SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CompactFlash®
Manufacturer
Swissbit
Memory Size
4GB
Series
Technology
SLC
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFCF4096H1AF2TO-I-QT-527-STDSwissbit11052-SFCF4096H1AF2TO-I-QT-527-STD-ND4 565,39000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes