
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Size | 4GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 706,84000 Kč | 5 706,84 Kč |
| Unit Price without VAT: | 5 706,84000 Kč |
|---|---|
| Unit Price with VAT: | 6 905,27640 Kč |

