


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Memory Type | CFast | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 373,33000 Kč | 3 373,33 Kč |
| 10 | 3 108,01900 Kč | 31 080,19 Kč |
| 25 | 3 005,09920 Kč | 75 127,48 Kč |
| 50 | 2 928,80100 Kč | 146 440,05 Kč |
| Unit Price without VAT: | 3 373,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 081,72930 Kč |


