Memory Card CFast 2GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCA2048H1AO4TO-C-MA-226-STD

DigiKey Part Number
1052-SFCA2048H1AO4TO-C-MA-226-STD-ND
Manufacturer
Manufacturer Product Number
SFCA2048H1AO4TO-C-MA-226-STD
Description
MEMORY CARD CFAST 2GB SLC
Customer Reference
Detailed Description
Memory Card CFast 2GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Last Time Buy
Memory Type
CFast
Memory Size
2GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 15.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 526,90000 Kč2 526,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 526,90000 Kč
Unit Price with VAT:3 057,54900 Kč