
S942E | |
|---|---|
DigiKey Part Number | 232-1263-ND |
Manufacturer | |
Manufacturer Product Number | S942E |
Description | PLIER SPADE CONNECTOR MIDESIZE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pliers 5.00" (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 5.00" (127.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 055,91000 Kč | 2 055,91 Kč |
| 6 | 1 889,22500 Kč | 11 335,35 Kč |
| 12 | 1 828,50583 Kč | 21 942,07 Kč |
| 30 | 1 751,26833 Kč | 52 538,05 Kč |
| Unit Price without VAT: | 2 055,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 487,65110 Kč |


