
S923E | |
|---|---|
DigiKey Part Number | 232-1246-ND |
Manufacturer | |
Manufacturer Product Number | S923E |
Description | PLIER LONG NOSE MIDSIZE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pliers 5.00" (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 5.00" (127.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 396,58000 Kč | 1 396,58 Kč |
| 6 | 1 283,39833 Kč | 7 700,39 Kč |
| 12 | 1 242,11917 Kč | 14 905,43 Kč |
| 30 | 1 189,63467 Kč | 35 689,04 Kč |
| Unit Price without VAT: | 1 396,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 689,86180 Kč |


