
AN.5G.INT1.100.IP4 | |
|---|---|
DigiKey Part Number | 3649-AN.5G.INT1.100.IP4-ND |
Manufacturer | |
Manufacturer Product Number | AN.5G.INT1.100.IP4 |
Description | 5G INTERNAL ANTENNA Mini-profile |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, LTE, Wi-Fi Flat Patch I-PEX4 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.4GHz | |
Frequency Range | 800MHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | Cable - 100mm | |
Termination | I-PEX4 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.630" (16.00mm) | |
Applications | 3G, 4G, 5G, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,62000 Kč | 108,62 Kč |
| 10 | 82,83200 Kč | 828,32 Kč |
| 25 | 76,39480 Kč | 1 909,87 Kč |
| 100 | 69,31550 Kč | 6 931,55 Kč |
| 250 | 65,93788 Kč | 16 484,47 Kč |
| 500 | 63,90316 Kč | 31 951,58 Kč |
| 1 000 | 62,22780 Kč | 62 227,80 Kč |
| 2 500 | 60,45972 Kč | 151 149,30 Kč |
| Unit Price without VAT: | 108,62000 Kč |
|---|---|
| Unit Price with VAT: | 131,43020 Kč |


