
RR1220PD-5-KIT | |
|---|---|
DigiKey Part Number | RR1220PD-5-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RR1220PD-5-KIT |
Description | RESISTR KIT 120K-1M 1/10W 260PCS |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 120k ~ 1M Ohm ±0.5% 1/10W Surface Mount 260 Pieces (26 Values - 10 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 120k ~ 1M | |
Power (Watts) | 1/10W | |
Tolerance | ±0.5% | |
Features | - | |
Quantity | 260 Pieces (26 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,62000 Kč | 690,62 Kč |
| 10 | 599,97600 Kč | 5 999,76 Kč |
| Unit Price without VAT: | 690,62000 Kč |
|---|---|
| Unit Price with VAT: | 835,65020 Kč |


