


RR1220PD-2-KIT | |
|---|---|
DigiKey Part Number | RR1220PD-2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RR1220PD-2-KIT |
Description | RES KIT 1.65K-5.9K 1/10W 470PCS |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 1.65k ~5.9k Ohm ±0.5% 1/10W Surface Mount 470 Pieces (47 Values - 10 Each) |
Category | Resistance (Ohms) 1.65k ~5.9k |
Manufacturer Susumu | Power (Watts) 1/10W |
Series | Tolerance ±0.5% |
Packaging Book | Quantity 470 Pieces (47 Values - 10 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,86000 Kč | 842,86 Kč |
| Unit Price without VAT: | 842,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,86060 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| RR1220P-472-D | RES SMD 4.7K OHM 0.5% 1/10W 0805 | 10 |
| RR1220P-4991-D-M | RES SMD 4.99KOHM 0.5% 1/10W 0805 | 10 |
| RR1220P-202-D | RES SMD 2K OHM 0.5% 1/10W 0805 | 10 |
| RR1220P-222-D | RES SMD 2.2K OHM 0.5% 1/10W 0805 | 10 |

