4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-472-D

DigiKey Part Number
RR12P4.7KDTR-ND - Tape & Reel (TR)
RR12P4.7KDCT-ND - Cut Tape (CT)
RR12P4.7KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-472-D
Description
RES SMD 4.7K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-472-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012L-472-L-T05Susumu1 249408-1642-1-ND72,44000 KčUpgrade
RS2012P-472-D-T5-3Susumu486408-RS2012P-472-D-T5-3CT-ND6,30000 KčUpgrade
CPF-A-0805B4K7E1TE Connectivity Passive Product8311712-CPF-A-0805B4K7E1CT-ND5,67000 KčUpgrade
CPF0805B4K7ETE Connectivity Passive Product1 4701712-CPF0805B4K7ECT-ND4,62000 KčUpgrade
CPF0805B4K7E1TE Connectivity Passive Product27 428A103214CT-ND5,04000 KčUpgrade
In-Stock: 55 598
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
250,63840 Kč15,96 Kč
500,60060 Kč30,03 Kč
1000,56900 Kč56,90 Kč
2500,52664 Kč131,66 Kč
5000,49808 Kč249,04 Kč
1 0000,47120 Kč471,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,45360 Kč2 268,00 Kč
10 0000,43260 Kč4 326,00 Kč
15 0000,42137 Kč6 320,55 Kč
25 0000,40829 Kč10 207,25 Kč
35 0000,40029 Kč14 010,15 Kč
50 0000,39233 Kč19 616,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč