
RR1220P-2211-D-M | |
|---|---|
DigiKey Part Number | RR12P2.21KDTR-ND - Tape & Reel (TR) RR12P2.21KDCT-ND - Cut Tape (CT) RR12P2.21KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-2211-D-M |
Description | RES SMD 2.21KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-2211-D-M Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF2A2K21BTDF | TE Connectivity Passive Product | 855 | A110576CT-ND | 6,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 25 | 0,63840 Kč | 15,96 Kč |
| 50 | 0,60060 Kč | 30,03 Kč |
| 100 | 0,56900 Kč | 56,90 Kč |
| 250 | 0,52664 Kč | 131,66 Kč |
| 500 | 0,49808 Kč | 249,04 Kč |
| 1 000 | 0,47120 Kč | 471,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45360 Kč | 2 268,00 Kč |
| 10 000 | 0,43260 Kč | 4 326,00 Kč |
| 15 000 | 0,42137 Kč | 6 320,55 Kč |
| 25 000 | 0,40829 Kč | 10 207,25 Kč |
| 35 000 | 0,40029 Kč | 14 010,15 Kč |
| 50 000 | 0,39233 Kč | 19 616,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


