
RL1220S-R22-F | |
|---|---|
DigiKey Part Number | RL12S.22FTR-ND - Tape & Reel (TR) RL12S.22FCT-ND - Cut Tape (CT) RL12S.22FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-R22-F |
Description | RES 0.22 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-R22-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,86587 Kč | 4 329,35 Kč |
| 10 000 | 0,79666 Kč | 7 966,60 Kč |
| 15 000 | 0,76110 Kč | 11 416,50 Kč |
| 25 000 | 0,72087 Kč | 18 021,75 Kč |
| 35 000 | 0,69689 Kč | 24 391,15 Kč |
| 50 000 | 0,67347 Kč | 33 673,50 Kč |
| 60 000 | 0,66224 Kč | 39 734,40 Kč |
| 120 000 | 0,62368 Kč | 74 841,60 Kč |
| 125 000 | 0,62160 Kč | 77 700,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,33700 Kč | 23,37 Kč |
| 25 | 1,96200 Kč | 49,05 Kč |
| 50 | 1,72620 Kč | 86,31 Kč |
| 100 | 1,52820 Kč | 152,82 Kč |
| 250 | 1,30932 Kč | 327,33 Kč |
| 500 | 1,17290 Kč | 586,45 Kč |
| 1 000 | 1,05629 Kč | 1 056,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,30900 Kč | 23,09 Kč |
| 25 | 1,93920 Kč | 48,48 Kč |
| 50 | 1,70600 Kč | 85,30 Kč |
| 100 | 1,51050 Kč | 151,05 Kč |
| 250 | 1,29412 Kč | 323,53 Kč |
| 500 | 1,15932 Kč | 579,66 Kč |
| 1 000 | 1,04405 Kč | 1 044,05 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |


