RL1220 0805 1,2% Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220S-R10-F

DigiKey Part Number
RL12S.10FTR-ND - Tape & Reel (TR)
RL12S.10FCT-ND - Cut Tape (CT)
RL12S.10FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1220S-R10-F
Description
RES 0.1 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220S-R10-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375 654
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,33700 Kč23,37 Kč
251,96200 Kč49,05 Kč
501,72620 Kč86,31 Kč
1001,52820 Kč152,82 Kč
2501,30932 Kč327,33 Kč
5001,17290 Kč586,45 Kč
1 0001,05629 Kč1 056,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,86587 Kč4 329,35 Kč
10 0000,79666 Kč7 966,60 Kč
15 0000,76110 Kč11 416,50 Kč
25 0000,72087 Kč18 021,75 Kč
35 0000,69689 Kč24 391,15 Kč
50 0000,67347 Kč33 673,50 Kč
60 0000,66224 Kč39 734,40 Kč
120 0000,62368 Kč74 841,60 Kč
125 0000,62160 Kč77 700,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč